ML-XT Sealed Connection System

Molex’s ML-XT sealed connection system integrates high-performance sealing for critical marine-wiring applications in harsh environments

Image of Molex's ML-XT Sealed Connection SystemMolex's rugged ML-XT connection system with high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.

Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot liquid silicone rubber (LSR) molded one-piece plug, and rear high consistency rubber (HCR) seals with cover guards guarantee optimum seal positioning at all times, including during mating and unmating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.

Features
  • One-piece plug housing and seal design, permanently bonded by two-shot LSR molding technology
    • Prevents fluid ingress; system is IP68-rated (IP69K high-pressure spray validation in process)
    • Prevents loss/misalignment of seal; ensures repeatable retention during unmating and mating of plug and receptacle
  • Latched rear covers
    • Locks-in rear HCR seal
    • Allows for flexible cable exits and cable movement while maintaining optimum seal position to prevent leak paths
  • Rear seals made from HCR
    • Provides greater tear-resistance over LSR material; prevents damage to rear seal during terminal insertion/extraction
  • Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals locked-in by rear covers
    • Reduces inventory, assembly time, and costs for harness manufacturers and prevents loss of rear seals for a cost-competitive mated system
    • Utilizes Molex-proven XRC terminals with current ratings up to 13.0
    • Supports tooling widely used at harness makers
Applications
  • Commercial vehicles
    • Agricultural machines
    • Construction and mining equipment
    • Forest and garden equipment
    • Generator sets (Gensets)
    • Search, detection, and navigation equipment
    • Trains and rail equipment
    • Buses, coaches, caravans
    • Material handling equipment
  • Automotive
    • Cars
    • Motorcycles
  • Military vehicles
  • Marine
  • Aeronautical
    • Commercial aviation
  • Sealed applications
    • Sensors - electrical, fluid, velocity, magnetic, moisture, navigation, position angle, optical, pressure, proximity
    • Engine control units (ECUs)
    • Airbag control units (ACUs)
    • Diagnostics
    • Alternators
    • Starters
    • Air conditioning
    • Lights and lamps
    • PumpsPower steering modules
    • Alarms and horns
    • Infotainment and telematics
    • Electric seats
    • Brakes
    • Hydraulics
Videos

ML XT Sealed Connection System Solid Contact Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PIN 16-20AWG GOLD CRIMP0936400014CONN PIN 16-20AWG GOLD CRIMP0 - ImmediateSee Page for PricingView Details
CONN PIN 14AWG GOLD CRIMP0936400024CONN PIN 14AWG GOLD CRIMP0 - ImmediateSee Page for PricingView Details
CONN SOCKET 16-20AWG GOLD CRIMP0936410014CONN SOCKET 16-20AWG GOLD CRIMP0 - ImmediateSee Page for PricingView Details
CONN SOCKET 14AWG GOLD CRIMP0936410024CONN SOCKET 14AWG GOLD CRIMP0 - ImmediateSee Page for PricingView Details
CONN PIN 16-20AWG NICKEL CRIMP0936400012CONN PIN 16-20AWG NICKEL CRIMP0 - ImmediateSee Page for PricingView Details
CONN PIN 14AWG NICKEL CRIMP0936400022CONN PIN 14AWG NICKEL CRIMP0 - ImmediateSee Page for PricingView Details
CONN SCKT 16-20AWG NICKEL CRIMP0936410012CONN SCKT 16-20AWG NICKEL CRIMP0 - ImmediateSee Page for PricingView Details
CONN SOCKET 14AWG NICKEL CRIMP0936410022CONN SOCKET 14AWG NICKEL CRIMP0 - ImmediateSee Page for PricingView Details

ML-XT Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT HSG 2POS BLACK0934441101CONN RCPT HSG 2POS BLACK0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 2POS BLK0934451101CONN PLUG HSG 2POS BLK0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 2POS BLK0934441201CONN RCPT HSG 2POS BLK0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 2POS BLACK0934451201CONN PLUG HSG 2POS BLACK0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 4POS BLK0934443101CONN RCPT HSG 4POS BLK0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 4POS BLACK0934453101CONN PLUG HSG 4POS BLACK0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 6POS BLK0934444101CONN RCPT HSG 6POS BLK0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 6POS BLK0934454101CONN PLUG HSG 6POS BLK0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 18POS ASSY0934447111CONN RCPT HSG 18POS ASSY0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 18POS ASSY0934457111CONN PLUG HSG 18POS ASSY0 - Immediate$8.35View Details

ML XT Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
2P WEDGELOCK RECEPT GREEN09344710032P WEDGELOCK RECEPT GREEN0 - ImmediateSee Page for PricingView Details
2P WEDGELOCK PLUG GREEN09344810032P WEDGELOCK PLUG GREEN0 - ImmediateSee Page for PricingView Details
4P WEDGELOCK RECEPT GREEN09344730034P WEDGELOCK RECEPT GREEN0 - ImmediateSee Page for PricingView Details
4P WEDGELOCK PLUG GREEN09344830034P WEDGELOCK PLUG GREEN0 - Immediate$0.22View Details
6P WEDGELOCK RECEPT GREEN09344740036P WEDGELOCK RECEPT GREEN0 - Immediate$0.13View Details
6P WEDGELOCK PLUG GREEN09344840036P WEDGELOCK PLUG GREEN0 - ImmediateSee Page for PricingView Details
Updated: 2018-06-25
Published: 2015-06-29